Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

ATP-ST-QUATTRO

Partition plate - length: 90.9 mm - width: 2 mm - height: 45 mm - color: gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Partition plate - length: 90.9 mm - width: 2 mm - height: 45 mm - color: gray
Search Keywords: ATPSTQUATTRO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: ATP-ST-QUATTRO
Alias/AKA: 3030815
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATP-ST-QUATTRO RoHS compliant?
Yes, ATP-ST-QUATTRO is RoHS compliant.
What is the lead time for ATP-ST-QUATTRO?
The standard lead time for ATP-ST-QUATTRO is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,491
Ships today, if you order in
Minimum Order Quantity:
10
6 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.30
50 +
$1.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!