- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- ATP-QTTCB
ATP-QTTCB
Phoenix Contact
Partition plate - length: 102 mm - width: 2 mm - height: 54 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Partition plate - length: 102 mm - width: 2 mm - height: 54 mm - color: gray
Search Keywords: ATPQTTCB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ATP-QTTCB
-
Alias/AKA:3206238
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
534
Ships today, if you order in
Minimum Order Quantity:
20
4 Weeks
can ship
6/18/26