Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

ATP-PTI/3

Partition plate - length: 103 mm - width: 2.2 mm - height: 49.3 mm - color: gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Partition plate - length: 103 mm - width: 2.2 mm - height: 49.3 mm - color: gray
Search Keywords: ATPPTI3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    ATP-PTI/3
  • Alias/AKA:
    3213990
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Partition Plate
  • Dimension:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATP-PTI/3 RoHS compliant?
Yes, ATP-PTI/3 is RoHS compliant.
What is the lead time for ATP-PTI/3?
The standard lead time for ATP-PTI/3 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 93
Can Ship immediately
Minimum Order Quantity:
20
2 Weeks can ship 9/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
20
$1.25
50 +
$1.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!