Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

ANT-OMNI-900-5

Omnidirectional antenna - 900 MHz - gain: 7 dBi - polarization: linear - opening angle: h/v 360°/30° - degree of protection: I ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Omnidirectional antenna - 900 MHz - gain: 7 dBi - polarization: linear - opening angle: h/v 360°/30° - degree of protection: IP65 - connection: N (female) - incl. mounting bracket and mast clips
Search Keywords: ANTOMNI9005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: ANT-OMNI-900-5
Alias/AKA: 1361276
Unit of Measure: Per Each
RoHS: Yes
HTS: 8517710000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ANT-OMNI-900-5 RoHS compliant?
Yes, ANT-OMNI-900-5 is RoHS compliant.
What is the lead time for ANT-OMNI-900-5?
The standard lead time for ANT-OMNI-900-5 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
3 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$220.23
5 +
$209.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!