Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

ANT-OMNI-5900-01

Omnidirectional antenna - 5 GHz - gain: 5 dBi - polarization: linear - opening angle: h/v 360°/25° - degree of protection: IP6 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Omnidirectional antenna - 5 GHz - gain: 5 dBi - polarization: linear - opening angle: h/v 360°/25° - degree of protection: IP64 - connection: N (female) - incl. mounting bracket and mast clips
Search Keywords: ANTOMNI590001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: ANT-OMNI-5900-01
Alias/AKA: 2701347
Unit of Measure: Per Each
RoHS: Yes
HTS: 8517790000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ANT-OMNI-5900-01 RoHS compliant?
Yes, ANT-OMNI-5900-01 is RoHS compliant.
What is the lead time for ANT-OMNI-5900-01?
The standard lead time for ANT-OMNI-5900-01 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
Manufacturer Stock:
4 can ship
5 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$317.47
5 +
$301.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!