help desk software
Image is representational - see mfr. specs

AI-TWIN 2X1-12 RD

Phoenix Contact

Ferrule - sleeve length: 12 mm - length: 19 mm - color: red

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Ferrule - sleeve length: 12 mm - length: 19 mm - color: red
Search Keywords: AITWIN2X112RD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    AI-TWIN 2X1-12 RD
  • Alias/AKA:
    3240679
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Color:
    Red
  • Body Material:
    Copper
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
Manufacturer Stock:
10,700 can ship
Minimum Order:
100
Order Increment:
100
4 Weeks can ship 12/22/25
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.358
300 +
$0.340
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments