- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- A-INSP-M32-65N-P-BK
A-INSP-M32-65N-P-BK
Phoenix Contact
Screw plug - material: PA - connecting thread: M32 x 1.5 - color: jet black RAL 9005 - with O-ring
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw plug - material: PA - connecting thread: M32 x 1.5 - color: jet black RAL 9005 - with O-ring
Search Keywords: AINSPM3265NPBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:A-INSP-M32-65N-P-BK
-
Alias/AKA:1415208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Cable Gland
-
Color:Black
-
Body Material:Polyamide
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
40
Order Increment:
10
3 Weeks
can ship
6/4/26