- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Nuts ›
- A-INL-PG48-N-S
A-INL-PG48-N-S
Phoenix Contact
Counter nut - material: Brass - nickel-plated - for threads Pg48 - color: silver
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Counter nut - material: Brass - nickel-plated - for threads Pg48 - color: silver
Search Keywords: AINLPG48NS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:A-INL-PG48-N-S
-
Alias/AKA:1411266
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415338010
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Thread Size:PG 48
-
Finish:Nickel
-
Width Across Flats (Imperial):2 33/64 in
-
Width Across Flats:64 mm
-
Body Thickness (Imperial - Decimal):0.217 in
-
Body Thickness:5.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$4.80
50
$4.56
100 +
$4.33
Click for Quote
Log in
to unlock special pricing