- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- A-INL-M40-P-LG
A-INL-M40-P-LG
Phoenix Contact
Counter nut - material: PA 6 GF 30 - for threads M40 x 1.5 - color: lightgrey RAL 7035
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Counter nut - material: PA 6 GF 30 - for threads M40 x 1.5 - color: lightgrey RAL 7035
Search Keywords: AINLM40PLG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:A-INL-M40-P-LG
-
Alias/AKA:1417664
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Nut
-
Color:Light Gray
-
Body Material:Polyamide
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
750
can ship
Minimum Order Quantity:
30
Order Increment:
5
2 Weeks
can ship
5/27/26