- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Nuts ›
- A-INL-M25-S-S
Phoenix Contact
A-INL-M25-S-S
Counter nut - material: Stainless steel 1.4305 - for threads M25 x 1.5 - color: silver
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Counter nut - material: Stainless steel 1.4305 - for threads M25 x 1.5 - color: silver
Search Keywords: AINLM25SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:A-INL-M25-S-S
-
Alias/AKA:1411250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415338010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Thread Size:M25
-
Width Across Flats (Imperial):1 3/16 in
-
Width Across Flats:30 mm
-
Body Thickness (Imperial - Decimal):0.138 in
-
Body Thickness:3.5 mm
Product Guides
+
Frequently Asked Questions
Is A-INL-M25-S-S RoHS compliant?
Yes, A-INL-M25-S-S is RoHS compliant.
What is the lead time for A-INL-M25-S-S?
The standard lead time for A-INL-M25-S-S is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
2 Weeks
can ship
9/23/26