Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

A-INL-M25-P-BK

Counter nut - material: PA - for threads M25 x 1.5 - color: jet black RAL 9005

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Counter nut - material: PA - for threads M25 x 1.5 - color: jet black RAL 9005
Search Keywords: AINLM25PBK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: A-INL-M25-P-BK
Alias/AKA: 1411216
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926904590
COO: TR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Thread Size: M25 x 1.5
Width Across Flats (Imperial): 1 17/64 in
Width Across Flats: 32 mm
Body Thickness (Imperial - Decimal): 0.236 in
Body Thickness: 6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is A-INL-M25-P-BK RoHS compliant?
Yes, A-INL-M25-P-BK is RoHS compliant.
What is the lead time for A-INL-M25-P-BK?
The standard lead time for A-INL-M25-P-BK is approximately 51 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 232
Can Ship immediately
Manufacturer Stock:
23 can ship
Minimum Order Quantity:
40
51 Weeks can ship 11/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$0.347
200 +
$0.330
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!