- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Nuts ›
- A-INL-M16-P-GY
Phoenix Contact
A-INL-M16-P-GY
Counter nut - material: PA - for threads M16 x 1.5 - color: silver-gray RAL 7001
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Counter nut - material: PA - for threads M16 x 1.5 - color: silver-gray RAL 7001
Search Keywords: AINLM16PGY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:A-INL-M16-P-GY
-
Alias/AKA:1411206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Thread Size:M16
-
Finish:N/A
-
Width Across Flats (Imperial):55/64 in
-
Width Across Flats:22 mm
-
Body Thickness (Imperial - Decimal):0.197 in
-
Body Thickness:5 mm
Product Guides
+
Frequently Asked Questions
Is A-INL-M16-P-GY RoHS compliant?
Yes, A-INL-M16-P-GY is RoHS compliant.
What is the lead time for A-INL-M16-P-GY?
The standard lead time for A-INL-M16-P-GY is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,630
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
50
5 Weeks
can ship
10/26/26