- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Nuts ›
- A-INLE-PG36-N-S
A-INLE-PG36-N-S
Phoenix Contact
EMV nut - material: Brass - nickel-plated - for threads Pg36 - color: silver
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EMV nut - material: Brass - nickel-plated - for threads Pg36 - color: silver
Search Keywords: AINLEPG36NS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:A-INLE-PG36-N-S
-
Alias/AKA:1411282
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415338010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Thread Size:PG 36
-
Finish:Nickel
-
Width Across Flats (Imperial):2 1/64 in
-
Width Across Flats:51 mm
-
Body Thickness (Imperial - Decimal):0.256 in
-
Body Thickness:6.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
10
$3.88
50
$3.68
100 +
$3.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments