- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Nuts ›
- A-INLE-M16-N-S
A-INLE-M16-N-S
Phoenix Contact
The A-INLE-M16-N-S is a nickel-plated brass EMV nut with an M16 x 1.5 thread, designed to remove non-conductive surface coatin ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The A-INLE-M16-N-S is a nickel-plated brass EMV nut with an M16 x 1.5 thread, designed to remove non-conductive surface coatings for EMC cable glands.
Search Keywords: AINLEM16NS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:A-INLE-M16-N-S
-
Alias/AKA:1411268
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415338010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Thread Size:M16 x 2
-
Finish:Nickel
-
Width Across Flats (Imperial):3/4 in
-
Width Across Flats:19 mm
-
Body Thickness (Imperial - Decimal):0.185 in
-
Body Thickness:4.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
Minimum Order Quantity:
30
2 Weeks
can ship
6/17/26