- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- A-INE-PG13/16-N-NS-S
A-INE-PG13/16-N-NS-S
Phoenix Contact
Extension adapter - material: Brass - nickel-plated - connecting thread: Pg13.5 - color: silver
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Extension adapter - material: Brass - nickel-plated - connecting thread: Pg13.5 - color: silver
Search Keywords: AINEPG1316NNSS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:A-INE-PG13/16-N-NS-S
-
Alias/AKA:1415219,
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415338010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Adapter
-
Dimension:24 x 19 mm
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
10
4 Weeks
can ship
7/1/26