- Home ›
- All Products›
- AI-6-18-YE
Phoenix Contact
AI-6-18-YE
Ferrule - sleeve length: 18 mm - length: 26 mm - color: yellow
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ferrule - sleeve length: 18 mm - length: 26 mm - color: yellow
Search Keywords: AI618YE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:AI-6-18-YE
-
Alias/AKA:3200603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is AI-6-18-YE RoHS compliant?
Yes, AI-6-18-YE is RoHS compliant.
What is the lead time for AI-6-18-YE?
The standard lead time for AI-6-18-YE is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,158
Ships today, if you order in
Manufacturer Stock:
22,300
can ship
Minimum Order Quantity:
50
4 Weeks
can ship
9/22/26