- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- AI 1 5 -10 BK-GB-1000
AI 1 5 -10 BK-GB-1000
Phoenix Contact
Ferrule - sleeve length: 10 mm - length: 16 mm - color: black
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 12/19/2025
Certificate of Compliance Guarantee
Description
+
Ferrule - sleeve length: 10 mm - length: 16 mm - color: black
Search Keywords: AI1510BKGB1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:AI 1 5 -10 BK-GB-1000
-
Alias/AKA:1208872
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
-
End of Life: Final orders must be placed by 12/19/2025
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
60
$0.411
1,000 +
$0.390
Click for Quote
Log in
to unlock special pricing