- Home ›
- All Products›
- AI-10-18-RD
Phoenix Contact
AI-10-18-RD
Ferrule - sleeve length: 18 mm - length: 28 mm - color: red
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ferrule - sleeve length: 18 mm - length: 28 mm - color: red
Search Keywords: AI1018RD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:AI-10-18-RD
-
Alias/AKA:3200616
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is AI-10-18-RD RoHS compliant?
Yes, AI-10-18-RD is RoHS compliant.
What is the lead time for AI-10-18-RD?
The standard lead time for AI-10-18-RD is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
701
Ships today, if you order in
Manufacturer Stock:
14,675
can ship
Minimum Order Quantity:
30
5 Weeks
can ship
9/28/26