- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- AI 0 75-10 GY-GB
AI 0 75-10 GY-GB
Phoenix Contact
Ferrule - sleeve length: 10 mm - length: 16 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 12/19/2025
Certificate of Compliance Guarantee
Description
+
Ferrule - sleeve length: 10 mm - length: 16 mm - color: gray
Search Keywords: AI07510GYGB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:AI 0 75-10 GY-GB
-
Alias/AKA:3203163
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
-
End of Life: Final orders must be placed by 12/19/2025
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
6 Weeks
can ship
6/24/26