Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

AI-0-5-8-WH-GB

Ferrule - sleeve length: 8 mm - length: 13.5 mm - color: white

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ferrule - sleeve length: 8 mm - length: 13.5 mm - color: white
Search Keywords: AI058WHGB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: AI-0-5-8-WH-GB
Alias/AKA: 1208966
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AI-0-5-8-WH-GB RoHS compliant?
Yes, AI-0-5-8-WH-GB is RoHS compliant.
What is the lead time for AI-0-5-8-WH-GB?
The standard lead time for AI-0-5-8-WH-GB is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
9 Weeks can ship 1/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
70
$0.189
500 +
$0.180
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!