- Home ›
- All Products›
- AI-0-34-8-TQ
AI-0-34-8-TQ
Phoenix Contact
Ferrule - sleeve length: 8 mm - length: 12.5 mm - color: turquoise
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule - sleeve length: 8 mm - length: 12.5 mm - color: turquoise
Search Keywords: AI0348TQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:AI-0-34-8-TQ
-
Alias/AKA:3203066
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,852
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
6/2/26
Tariffs may apply for U.S. shipments