- Home ›
- All Products›
- AI-0-25-6-BU
Phoenix Contact
AI-0-25-6-BU
Ferrule - sleeve length: 6 mm - length: 10.5 mm - color: blue
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | AI-0-25-6-BU |
| Alias/AKA: | 3203040 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
-
This product is discontinued, but still in stock.