Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

AGK-4-UT-10

Pick-off terminal block - nom. voltage: 1000 V - nominal current: 32 A - connection method: Screw connection - number of conne ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pick-off terminal block - nom. voltage: 1000 V - nominal current: 32 A - connection method: Screw connection - number of connections: 1 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 8.1 mm - height: 24.7 mm - color: gray - mounting type: on base element
Search Keywords: AGK4UT10
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: AGK-4-UT-10
Alias/AKA: 3047112
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AGK-4-UT-10 RoHS compliant?
Yes, AGK-4-UT-10 is RoHS compliant.
What is the lead time for AGK-4-UT-10?
The standard lead time for AGK-4-UT-10 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.93
50 +
$2.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!