- Home ›
- All Products›
- AGK-10-UKH-150/240
AGK-10-UKH-150/240
Phoenix Contact
Pick-off terminal block - nom. voltage: 1000 V - nominal current: 57 A - connection method: Screw connection - number of conne ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pick-off terminal block - nom. voltage: 1000 V - nominal current: 57 A - connection method: Screw connection - number of connections: 1 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 10.2 mm - height: 34.7 mm - color: gray - mounting type: on base element
Search Keywords: AGK10UKH150240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:AGK-10-UKH-150/240
-
Alias/AKA:3003554
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
Minimum Order Quantity:
3
2 Weeks
can ship
6/8/26