Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

AGK-10-PTPOWER-GN/YE

Pick-off terminal block - For use with PTPOWER 50 - 95 - 150 - and 185 Power-Turn high-current terminal blocks - nom. voltage: ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pick-off terminal block - For use with PTPOWER 50 - 95 - 150 - and 185 Power-Turn high-current terminal blocks - nom. voltage: 1500 V - nominal current: 57 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - width: 18.5 mm - height: 34.7 mm - color: green/yellow - mounting type: on base element
Search Keywords: AGK10PTPOWERGNYE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    AGK-10-PTPOWER-GN/YE
  • Alias/AKA:
    3260151
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    TR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AGK-10-PTPOWER-GN/YE RoHS compliant?
Yes, AGK-10-PTPOWER-GN/YE is RoHS compliant.
What is the lead time for AGK-10-PTPOWER-GN/YE?
The standard lead time for AGK-10-PTPOWER-GN/YE is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 10/27/26
Backorder
Price (USD)
Qty
Unit Price
1
$4.48
10 +
$4.26
Click for Quote
Log in to unlock special pricing
Accessories
Show 18 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!