Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

AGK-10-PTPOWER-BU

Pick-off terminal block - For use with PTPOWER 50 - 95 - 150 - and 185 Power-Turn high-current terminal blocks - nom. voltage: ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pick-off terminal block - For use with PTPOWER 50 - 95 - 150 - and 185 Power-Turn high-current terminal blocks - nom. voltage: 1500 V - nominal current: 57 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - width: 18.5 mm - height: 34.7 mm - color: blue - mounting type: on base element
Search Keywords: AGK10PTPOWERBU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    AGK-10-PTPOWER-BU
  • Alias/AKA:
    3260148
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    TR
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AGK-10-PTPOWER-BU RoHS compliant?
Yes, AGK-10-PTPOWER-BU is RoHS compliant.
What is the lead time for AGK-10-PTPOWER-BU?
The standard lead time for AGK-10-PTPOWER-BU is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 12/4/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$4.48
10 +
$4.26
Click for Quote
Log in to unlock special pricing
Accessories
Show 18 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!