Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
AGK 10-PTPOWER BK/YE by Phoenix Contact
Image is representational - see mfr. specs
Phoenix Contact

AGK 10-PTPOWER BK/YE

Phoenix Contact

Pick-off terminal block - For use with PTPOWER 50 - 95 - 150 - and 185 Power-Turn high-current terminal blocks - nom. voltage: ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pick-off terminal block - For use with PTPOWER 50 - 95 - 150 - and 185 Power-Turn high-current terminal blocks - nom. voltage: 1500 V - nominal current: 57 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - width: 18.5 mm - height: 34.7 mm - color: black/yellow - mounting type: on base element
Search Keywords: AGK10PTPOWERBKYE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    AGK 10-PTPOWER BK/YE
  • Alias/AKA:
    3260154
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Type:
    Pick-Off Terminal Block
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Spring Clamp
  • Pitch:
    N/A
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    1500 V
  • Maximum Current Rating:
    57 A
  • Wire Size:
    6-20 AWG
  • Operating Temperature:
    -60 to 85 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
Order Increment:
10
5 Weeks can ship 7/22/24
Backorder
Qty
Unit Price
10
€5.762
50
€4.774
100
€4.493
250
€4.306
500
€4.181
1,000
€4.077
2,500
€4.014
5,000 +
€3.952
Click for Quote
Log in to unlock special pricing
Accessories
+ Show 18 More