- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- AFD-2
AFD-2
Phoenix Contact
Threading pin - helps thread PMH onto the conductor; insert conductor into pin opening and slide collar on. For external condu ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Threading pin - helps thread PMH onto the conductor; insert conductor into pin opening and slide collar on. For external conductor cross section: 2.9 - 4.1 mm
Search Keywords: AFD2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:AFD-2
-
Alias/AKA:0800679
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205598000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:M
-
Contact Size:N/A
-
Wire Size:11-13 AWG
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
9/28/26