- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- A-EXSH-M32-68L-S-S
A-EXSH-M32-68L-S-S
Phoenix Contact
Screw plug - cable gland material: Stainless steel 316L - application: Ex - connecting thread: M32 x 1.5 - color: silver
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw plug - cable gland material: Stainless steel 316L - application: Ex - connecting thread: M32 x 1.5 - color: silver
Search Keywords: AEXSHM3268LSS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:A-EXSH-M32-68L-S-S
-
Alias/AKA:1411110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Screw Plug
-
Dimension:39.6 x 24 mm
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
6 Weeks
can ship
7/20/26