- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- AB/SS-M
AB/SS-M
Phoenix Contact
Support bracket made from insulation material - with retaining screw - can be used for 3 x 10 mm busbar - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Support bracket made from insulation material - with retaining screw - can be used for 3 x 10 mm busbar - color: gray
Search Keywords: ABSSM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:AB/SS-M
-
Alias/AKA:3025888
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Support Bracket
-
Dimension:23.4 x 19.4 x 21.05 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
142
Ships today, if you order in
Manufacturer Stock:
2,544
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
7/1/26