- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- AB2/SS
Phoenix Contact
AB2/SS
Double support bracket - insulating material - optionally for use with 3 mm x 10 mm or 6 mm x 6 mm busbar - height: 48 mm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | AB2/SS |
| Alias/AKA: | 0404431 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8547200000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |