- Home ›
- All Products›
- A-1-10
Phoenix Contact
A-1-10
Ferrule - length: 10 mm - color: silver
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ferrule - length: 10 mm - color: silver
Search Keywords: A110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:A-1-10
-
Alias/AKA:3200250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is A-1-10 RoHS compliant?
Yes, A-1-10 is RoHS compliant.
What is the lead time for A-1-10?
The standard lead time for A-1-10 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Buy all 30 in-stock or the regular minimum order quantity of 170
Manufacturer Stock:
15,000
can ship
Stock lot only:
30
Minimum Order Quantity:
170
4 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$0.1617
170
$0.1470
1,000 +
$0.1400
Click for Quote
Log in
to unlock special pricing