Phoenix Contact
5775217
Conn Terminal Block F 6 POS 5.08mm Screw RA Cable Mount 12A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block F 6 POS 5.08mm Screw RA Cable Mount 12A
Search Keywords: 5775217
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5775217
-
Alias/AKA:BCP-508-6-GY-BD:1-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Body Orientation:Right Angle
Product Guides
+
Frequently Asked Questions
Is 5775217 RoHS compliant?
Yes, 5775217 is RoHS compliant.
What is the lead time for 5775217?
The standard lead time for 5775217 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
10
$3.62
50
$3.21
300
$2.73
500
$2.69
1,000
$2.64
2,500
$2.58
5,000
$2.55
7,500 +
$2.51
Click for Quote
Log in
to unlock special pricing