Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
5650122
Circuit Breaker; Thermal Magnetic; 250V; 12A; Push to Reset; DIN Rail; 80VDC
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Circuit Breaker; Thermal Magnetic; 250V; 12A; Push to Reset; DIN Rail; 80VDC
Search Keywords: 5650122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5650122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 5650122 discontinued?
Yes, 5650122 from Phoenix Contact is discontinued (end-of-life July 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 5650122?
The recommended replacement for 5650122 is 0916611 from Phoenix Contact, available from OnlineComponents.com.
Is 5650122 RoHS compliant?
Yes, 5650122 is RoHS compliant.
What is the lead time for 5650122?
The standard lead time for 5650122 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.