Available Replacements
Рекомендуемая замена
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

5650120

Circuit Breaker Thermal Magnetic 1Pole 8A 250VAC/80VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Circuit Breaker Thermal Magnetic 1Pole 8A 250VAC/80VDC
Search Keywords: 5650120
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 5650120
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Thermal Magnetic
Voltage Rating: 250,80 VAC|VDC
Number of Poles: 1
Current Rating: 8 A
Operating Temperature: -30 to 60 °C
Mounting: DIN Rail
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5650120 discontinued?
Yes, 5650120 from Phoenix Contact is discontinued (end-of-life July 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 5650120?
The recommended replacement for 5650120 is 0916609 from Phoenix Contact, available from OnlineComponents.com.
Is 5650120 RoHS compliant?
Yes, 5650120 is RoHS compliant.
What is the lead time for 5650120?
The standard lead time for 5650120 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$60.38
3 +
$57.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!