Phoenix Contact
5650113
Circuit Breaker; Thermal Magnetic; 250V; 2.5A; Push to Reset; DIN Rail; 80VDC
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Circuit Breaker; Thermal Magnetic; 250V; 2.5A; Push to Reset; DIN Rail; 80VDC
Search Keywords: 5650113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5650113
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 5650113 discontinued?
Yes, 5650113 from Phoenix Contact is discontinued (end-of-life July 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 5650113?
The recommended replacement for 5650113 is 0916605 from Phoenix Contact, available from OnlineComponents.com.
Is 5650113 RoHS compliant?
Yes, 5650113 is RoHS compliant.
What is the lead time for 5650113?
The standard lead time for 5650113 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.