Phoenix Contact
5606331
Electromechanical Relay 12VDC 784.31Ohm 6A SPDT(6.2x94x80)mm DIN Rail Module Relay
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5606331
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Current:15.3 mA
-
AC Coil Voltage:N/A
-
This product is discontinued, but still in stock.