- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5604775
5604775
Phoenix Contact
Rail-mounted dual socket with integrated fault current circuit breaker. For vertical or horizontal mounting on 35 mm DIN rail ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Rail-mounted dual socket with integrated fault current circuit breaker. For vertical or horizontal mounting on 35 mm DIN rail per EN 60715. Housing color: ivory. Receptacle style: USA. Connection type: screw.
Search Keywords: 5604775
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5604775
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:F
-
Number of Contacts:6
-
Termination Method:Screw
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-20 to 50 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT