- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5604747
Phoenix Contact
5604747
Rail-mounted dual socket for vertical or horizontal mounting on 35 mm DIN rail per EN 60715. Housing color: ivory. Receptacle ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 5604747 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power |
| Mounting: | Cable Mount |
| Gender: | RCP |
| Number of Contacts: | 6 |
| Termination Method: | Screw |
| Maximum Voltage Rating: | 125 VAC |
| Maximum Current Rating: | 15 A |
| Operating Temperature: | -20 to 50 °C |
-
This product is discontinued, but still in stock.