Image is representational - see mfr. specs

Rail-mounted switched socket where switch controls auxiliary connections. For mounting on 35 mm DIN rails per EN 60715. Housin ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Rail-mounted switched socket where switch controls auxiliary connections. For mounting on 35 mm DIN rails per EN 60715. Housing color: ivory. Receptacle style: USA. Connection type: screw.
Search Keywords: 5604435
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    5604435
  • Alias/AKA:
    EM-DUO-120/20/SWA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    N/A
  • Mounting:
    Cable Mount
  • Gender:
    RCP
  • Number of Contacts:
    3
  • Termination Method:
    Screw
  • Maximum Voltage Rating:
    125 VAC
  • Maximum Current Rating:
    20 A
  • Operating Temperature:
    -20 to 50 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 8/12/26
Backorder
Price (USD)
Qty
Unit Price
1
$105.44
5 +
$100.17
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!