- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5604433
5604433
Phoenix Contact
Rail-mounted switched socket where switch controls auxiliary connections. For mounting on 35 mm DIN rails per EN 60715. Housin ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rail-mounted switched socket where switch controls auxiliary connections. For mounting on 35 mm DIN rails per EN 60715. Housing color: ivory. Receptacle style: USA. Connection type: screw.
Search Keywords: 5604433
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5604433
-
Alias/AKA:EM-DUO-120/15/SWA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:N/A
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:3
-
Termination Method:Screw
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/17/26