- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 5604431
5604431
Phoenix Contact
Modular Connectors / Ethernet Connectors - HC-P:RJ45 - Cat 5 GFCI 3A
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Modular Connectors / Ethernet Connectors - HC-P:RJ45 - Cat 5 GFCI 3A
Search Keywords: 5604431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5604431
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45/Power Module
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:8/3
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT