- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5603890
Phoenix Contact
5603890
Fully enclosed - rail-mounted utility outlet for mounting on 35 mm DIN rail per EN 60715. The 120 V AC/20 A receptacle can be ...
View Datasheet Ask the Datasheet Accessories Notify Me
Housing color: ivory. National version: USA. Connection type: screw.
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5603890
-
Alias/AKA:EM-DUO-120/20/SW0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:N/A
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:3
-
Termination Method:Screw
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:-35 to 60 °C