- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5603859
5603859
Phoenix Contact
Conn Type N Adapter F/F 50Ohm ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Type N Adapter F/F 50Ohm ST
Search Keywords: 5603859
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5603859
-
Alias/AKA:COAXTRAB CN-UB-280DC-BB-AS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-20 to 80 °C
-
Dimension:67 x 50 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26