5603683
Phoenix Contact
Electromechanical Relay 110VDC 120VAC 36.6KOhm 6A SPDT(6.2x94x80)mm DIN Rail Module Relay
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 110VDC 120VAC 36.6KOhm 6A SPDT(6.2x94x80)mm DIN Rail Module Relay
Search Keywords: 5603683
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5603683
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Coil Voltage:120 V
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
PLC-INTERFACE - consisting of DIN-rail-mountable basic terminal block in 6.2 mm with Push-in connection and plug-in miniature relay with 6 A power contact - 1 changeover contact - 120 V AC/110 V DC input voltage. Approved according to ATEX/IECEx (Zone 2) and Ex Zone Class I - Div. 2.
In Stock:
20
Minimum Order:
2