Phoenix Contact
5603593
6.2 mm PLC basic terminal blocks with screw connection and integrated RCZ filter against interference currents and voltages on ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5603593
-
Alias/AKA:PLC-RSC-120UC/21/SO46
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
AC Coil Voltage:120 V
-
Coil Current:3DC,3.5AC mA