- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 5603506
Phoenix Contact
5603506
Conn RJ-45/Power Module F/F 8/3 POS
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5603506
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:RJ-45/Power Module
-
Body Orientation:N/A
-
Gender:F/F
-
Pitch:N/A
-
Number of Contacts:8/3
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.