- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 5603257
5603257
Phoenix Contact
Fuse module with shield connection terminals and fuse failure display (for digital cards of the Delta V control system)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse module with shield connection terminals and fuse failure display (for digital cards of the Delta V control system)
Search Keywords: 5603257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5603257
-
Alias/AKA:UM-DELTAV/D/SI/BFI/TP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Module
-
Mounting:DIN Rail
-
Termination Type:Screw
-
Current Rating:0.05 A
-
Voltage Rating:24 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
10 Weeks
can ship
8/20/26