- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 5603157
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
5603157
Electromechanical Relay 120VAC (80x6.2x94)mm Plug-In PLC Relay
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Electromechanical Relay 120VAC (80x6.2x94)mm Plug-In PLC Relay
Search Keywords: 5603157
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5603157
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:PLC Relay
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:N/A
-
Maximum Current Rating:6
-
Mounting:Connector
-
Operating Temperature:-20 to 60 °C
-
Dimension:80 x 6.2 x 94 mm
-
Termination Style:N/A
-
Coil Current:N/A
-
Contact Form:N/A
Product Guides
+
Frequently Asked Questions
Is 5603157 discontinued?
Yes, 5603157 from Phoenix Contact is discontinued (end-of-life March 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 5603157?
The recommended replacement for 5603157 is 2909525 from Phoenix Contact, available from OnlineComponents.com.
Is 5603157 RoHS compliant?
Yes, 5603157 is RoHS compliant.
What is the lead time for 5603157?
The standard lead time for 5603157 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.