- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 5603049
5603049
Phoenix Contact
Rail-mounted dual power outlet with two 120 V AC/20 A receptacles equipped with ground fault circuit interruption (GFCI) for 3 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rail-mounted dual power outlet with two 120 V AC/20 A receptacles equipped with ground fault circuit interruption (GFCI) for 35 mm DIN rail per EN 60715. GFCI protects against shock hazards associated with ground shorts. For enhanced safety - the grounding pin is located at the top to prevent shorting between the hot and neutral blades. Auxiliary terminals allow connection of auxiliary devices for protection by the GFCI outlet.
Housing color: Ivory. National version: USA. Connection type: Screw.
Housing color: Ivory. National version: USA. Connection type: Screw.
Search Keywords: 5603049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5603049
-
Alias/AKA:EM-DUO-120/20/GFI/AUX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2
can ship 7/22/26
11 Weeks
can ship
8/18/26